Site: Industry
Currency: GBP    
CamdenBoss 22A 10mm Pitch Professional Terminal Blocks

CamdenBoss 22A 10mm Pitch Professional Terminal Blocks

CamdenBoss Brand: CamdenBoss

These professional 10mm pitch connectors from the CamdenBoss CTB8000 Series are available either in an 18-pole strip, which can easily be cut to the required length, or as a 3-pole block.

  • 10mm pitch
  • 22A rating
  • Rising clamp
  • Moulded in grey UL94V-0 Lexan

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Current rating22A
Maximum voltage500V
Dielectric strength>3kV
MouldingGrey flame retardant (rated UL94V-0)
Recommended PCB hole1.3mm
Conductor acceptance4.0mm²
Pin/terminalTinned nickel plated brass
Rising clampZinc plated steel
Working temperature85°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C