Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.49 |
10+ | £1.32 |
50+ | £1.25 |
100+ | £1.20 |
Professional terminal block from the CamdenBoss CTB8000 Series with 3 poles, 10mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Current Rating | 22A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 3 |
Pitch | 10mm |
Wire Gauge | 4mm² |
Wire Gauge (AWG) | 30 to 12AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In