CamdenBoss 2955-20-R1 Keyfob Enclosure 1 Button

Extended range
Order Code:

30-3382

Brand: CamdenBoss MPN: 2955-20-R1
Qty Unit Price (Ex VAT)
100+ £4.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 15/05/2025

Ergonomic black ABS 1-button keyfob enclosure from CamdenBoss.
  • Ideal for wireless remote control of all types
  • Use for applications that require a transmitted signal or series of signals
  • Hole for mounting LED to confirm controller operation
  • Snap together enclosure
  • Moulded in ABS
  • Base incorporates a separate battery compartment
  • IP54 standard
  • Eyelet for chain links or split key-rings
  • Dimensions: 57 x 35 x 12mm
  • CamdenBoss part 2955-20-R1

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Keyfob Enclosures
Colour Black
Enclosure Height 12mm
Enclosure Length 57mm
Enclosure Width 35mm
External Features Button
Finish Light sparked
Flame Resistance N/A
Internal Features Battery compartment
IP rating N/A
Material ABS
Series 2955-20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot