Evatron PP24NRAZ 2 Button Keyfob Case

Standard range
Order Code:

30-3235

Brand: Evatron MPN: PP24NRAZ
  • Quickly find another product in this range by External Features:

    2 button 3 button
Qty Was Unit Price (Ex VAT)
1+ £0.765   £0.711
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Hand held black ABS remote keyfob enclosure from Evatron with 1 blue and 1 red button, suitable for remote-control applications like car alarms, automatic door opening, lighting, etc.
  • Lugs for chain links or split key-rings
  • Holes for mounting LEDs to confirm operation of the controller
  • Compartment for round cell 9V battery (not supplied)
  • Case simply clips together
  • Captive buttons in colours
  • Dimensions: 56 x 36 x 16mm

Enclosure modification


Type Keyfob Enclosures
Colour Black
Enclosure Height 16mm
Enclosure Length 56mm
Enclosure Width 36mm
External Features 2 button
Finish N/A
Flame Resistance UL94-HB
Internal Features Battery compartment
IP Rating N/A
Material ABS
Series PP

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot