Evatron Keyfob Remote Control Cases

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>A range of neatly styled cases for keyfob remote-control applications like car alarms, automatic door opening, lighting, etc.
  • Lugs for chain links or split key-rings
  • Holes for mounting LEDs to confirm operation of the controller
  • The width of the cases allows the use of a miniature 12V battery (see Batteries section), and battery contacts are supplied
  • The cases simply clip together except for the small, single button case which has a single fixing screw (supplied)
  • The push-button for the smaller case is a hinged part of the top case, whereas the larger cases have separate, captive buttons in colours as tabulated below.
  • Case colour: black, all types
  • Dimensions: small case 45 x 36 x 14mm, larger cases 56 x 36 x 16mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty External Features Type Colour Enclosure Height Enclosure Length Enclosure Width Finish Flame Resistance Internal Features IP Rating Material Series
Evatron PP24NRAZ 2 Button Keyfob Case
Evatron PP24NRAZ 2 Button Keyfob Case
Standard range
PP24NRAZ
1+ £0.711

1 in stock, despatched same dayContact us for additional stock
2 button Keyfob Enclosures Black 16mm 56mm 36mm N/A UL94-HB Battery compartment N/A ABS PP
Evatron PP43N 3 Button Keyfob Case
Evatron PP43N 3 Button Keyfob Case
Standard range
PP43N
1+ £2.94
25+ £2.77

19 in stock, despatched same dayAdditional quantity lead time 3 weeks
3 button Keyfob Enclosures Black 16mm 56mm 36mm N/A UL94-HB Battery compartment N/A ABS PP
Button colours
1 buttonBlue
2 buttonsRed and blue
3 buttonsRed, blue and black


Trustpilot