CamdenBoss 5.0mm Pitch Interlocking Terminal Blocks 24A

<p>Miniature rising clamp terminal blocks from CamdenBoss which interlock to provide any number of connections.</p>
  • 5mm pitch
  • 24A rating
  • Moulded in green Polyamide 6,6 which is flame retardant to UL94V-0
  • UL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Type Mounting Direction No. of Ways Voltage Rating Wire Gauge (AWG) Colour Current Rating Pitch Wire Gauge Wire Termination
CamdenBoss CTB0100/2 2Way 5.0mm Pitch Interlocking Terminal Block 24A
CamdenBoss CTB0100/2 2Way 5.0mm Pitch Interlocking Terminal Block 24A
Standard range
CTB0100/2
5+ £0.590
100+ £0.420
500+ £0.370
1000+ £0.350

Order in multiples of 5


3,110 in stock, despatched same dayAdditional quantity lead time 7 days
Through Hole 2 250V 14AWG Green 24A 5mm 2.5mm² Rising clamp
CamdenBoss CTB0100/3 3Way 5.0mm Pitch Interlocking Terminal Block 24A
CamdenBoss CTB0100/3 3Way 5.0mm Pitch Interlocking Terminal Block 24A
Standard range
CTB0100/3
5+ £0.949
100+ £0.706
500+ £0.667
1000+ £0.655

Order in multiples of 5


1,325 in stock, despatched same dayAdditional quantity lead time 7 days
Through Hole 3 250V 14AWG Green 24A 5mm 2.5mm² Rising clamp
CamdenBoss CTB0100/4 4 Way 5.0mm Pitch Terminal Block 24A
CamdenBoss CTB0100/4 4 Way 5.0mm Pitch Terminal Block 24A
Standard range
CTB0100/4
5+ £1.10
10+ £1.09
25+ £1.02

Order in multiples of 5


999 in stock, despatched same dayAdditional 165 due on 26/02/2025
Through hole Vertical 4 30 to 12AWG Green 24A 5mm 2.5mm² Rising clamp
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch Terminal Block 24A
CamdenBoss CTB0100/6 6 Way 5.0mm Pitch Terminal Block 24A
Standard range
CTB0100/6
5+ £1.80
10+ £1.70
25+ £1.62

Order in multiples of 5


41 in stock, despatched same dayAdditional quantity lead time 5 months
Through hole Vertical 6 30 to 12AWG Green 24A 5mm 2.5mm² Rising clamp
CamdenBoss CTB0100/8 8 Way 5.0mm Pitch Terminal Block 24A
CamdenBoss CTB0100/8 8 Way 5.0mm Pitch Terminal Block 24A
Standard range
CTB0100/8
10+ £2.00

Order in multiples of 10


2 available to back orderBack-order availability date - 12/02/2025
Through hole Vertical 8 30 to 12AWG Green 24A 5mm 2.5mm² Rising clamp
Rating24A/250V
Insulation resistance>40MΩ
Wire size0.2 to 5mm²
Height above PCB13.8mm
Width9.8mm


Trustpilot