CamdenBoss 7300 Series ABS Cases

<p><a href="/forms/camdenboss-modifications" title="Need something more than a standard enclosure?"><img src="//static.rapidonline.com/img/camdenboss/camdenBossMods.png" width="555" alt="Need something more than a standard enclosure?"></a></p><p>The <B>7300 Series</B> of ABS cases from <B>CamdenBoss</B> have an advanced design with a solid construction to provide a housing for a wide range of electrical components and equipment. The design of these enclosures meets <B>IP65</B> protection class, making them suitable for a wide range of uses. The standard unit includes: box and lid, 4x M4 non-magnetic machine screws, neoprene gasket.<BR><BR>This series of cases is just part of the comprehensive range of <B>CamdenBoss</B> products offered to you by <B>Rapid Electronics</B>.</p>
  • Moulded from high quality ABS
  • Available with a grey or a transparent lid
  • Designed for rugged environments
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assemblies
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Heat resistant up to +85°C
  • CamdenBoss 7300 Series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Enclosure Height Enclosure Length Enclosure Width External Features Internal Features Material IP Rating
CamdenBoss 7300-362 ABS Case Grey Lid 52 x 50 x 35mm 7300 Series
CamdenBoss 7300-362 ABS Case Grey Lid 52 x 50 x 35mm 7300 Series
Extended range
7300-362
1+ £4.88

Available to back orderBack-order availability date - 05/06/2025
Grey 35mm 52mm 50mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-302 ABS Case Grey Lid 64 x 58 x 35mm 7300 Series
CamdenBoss 7300-302 ABS Case Grey Lid 64 x 58 x 35mm 7300 Series
Standard range
7300-302
1+ £4.78
25+ £4.43

12 in stock, despatched same dayAdditional quantity lead time 5 months
Grey 35mm 64mm 58mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-308 ABS Case Grey Lid 115 x 65 x 55mm 7300 Series
CamdenBoss 7300-308 ABS Case Grey Lid 115 x 65 x 55mm 7300 Series
Extended range
7300-308
140+ £6.60

Order in multiples of 140


Available to back orderPlease contact us for lead time
Grey 55mm 115mm 65mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-311 ABS Case Grey Lid 115 x 90 x 55mm 7300 Series
CamdenBoss 7300-311 ABS Case Grey Lid 115 x 90 x 55mm 7300 Series
Extended range
7300-311
1+ £10.59
25+ £9.79

Out of stockBack-order availability date - 05/06/2025
Grey 55mm 115mm 90mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-331 ABS Case Grey Lid 115 x 90 x 80mm 7300 Series
CamdenBoss 7300-331 ABS Case Grey Lid 115 x 90 x 80mm 7300 Series
Standard range
7300-331
1+ £10.18
25+ £9.43

5 in stock, despatched same dayAdditional quantity lead time 5 months
Grey 80mm 115mm 90mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-387 ABS Case Grey Lid 120 x 120 x 90mm 7300 Series
CamdenBoss 7300-387 ABS Case Grey Lid 120 x 120 x 90mm 7300 Series
Extended range
7300-387
2+ £16.90

Order in multiples of 2


Available to back orderBack-order availability date - 05/06/2025
Grey 90mm 120mm 120mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-399 ABS Case Grey Lid 160 x 160 x 90mm 7300 Series
CamdenBoss 7300-399 ABS Case Grey Lid 160 x 160 x 90mm 7300 Series
Extended range
7300-399
1+ £23.03

Available to back orderBack-order availability date - 05/06/2025
Grey 90mm 160mm 160mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-313 ABS Case Grey Lid 171 x 121 x 55mm 7300 Series
CamdenBoss 7300-313 ABS Case Grey Lid 171 x 121 x 55mm 7300 Series
Standard range
7300-313
1+ £12.07

4 in stock, despatched same dayAdditional 16 due on 09/06/2025
Grey 55mm 171mm 121mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-340 ABS Case Grey Lid 171 x 121 x 80mm 7300 Series
CamdenBoss 7300-340 ABS Case Grey Lid 171 x 121 x 80mm 7300 Series
Extended range
7300-340
50+ £11.95

Order in multiples of 50


Available to back orderBack-order availability date - 27/02/2025
Grey 80mm 171mm 121mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-373 ABS Case Grey Lid 200 x 120 x 75mm 7300 Series
CamdenBoss 7300-373 ABS Case Grey Lid 200 x 120 x 75mm 7300 Series
Standard range
7300-373
1+ £15.39

1 in stock, despatched same dayContact us for additional stock
Grey 75mm 200mm 120mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-353 ABS Case Grey Lid 222 x 146 x 75mm 7300 Series
CamdenBoss 7300-353 ABS Case Grey Lid 222 x 146 x 75mm 7300 Series
Extended range
7300-353
1+ £20.83
25+ £19.26

Available to back orderBack-order availability date - 05/06/2025
Grey 75mm 222mm 146mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-3019 ABS Case Grey Lid 240 x 160 x 120mm 7300 Series
CamdenBoss 7300-3019 ABS Case Grey Lid 240 x 160 x 120mm 7300 Series
Standard range
7300-3019
1+ £29.51

7 in stock, despatched same dayAdditional quantity lead time 5 months
Grey 120mm 240mm 160mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-378 ABS Case Grey Lid 265 x 185 x 95mm 7300 Series
CamdenBoss 7300-378 ABS Case Grey Lid 265 x 185 x 95mm 7300 Series
Standard range
7300-378
1+ £23.20
25+ £22.20

Out of stockBack-order availability date - 05/06/2025
Grey 95mm 265mm 185mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-3028 ABS Case Grey Lid 300 x 230 x 86mm 7300 Series
CamdenBoss 7300-3028 ABS Case Grey Lid 300 x 230 x 86mm 7300 Series
Extended range
7300-3028
1+ £51.60

Available to back orderBack-order availability date - 05/06/2025
Grey 86mm 300mm 230mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-3031 ABS Case Grey Lid 300 x 230 x 111mm 7300 Series
CamdenBoss 7300-3031 ABS Case Grey Lid 300 x 230 x 111mm 7300 Series
Extended range
7300-3031
1+ £54.77

Available to back orderBack-order availability date - 05/06/2025
Grey 111mm 300mm 230mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-3039 ABS Case Grey Lid 360 x 200 x 150mm 7300 Series
CamdenBoss 7300-3039 ABS Case Grey Lid 360 x 200 x 150mm 7300 Series
Extended range
7300-3039
1+ £67.45

Available to back orderBack-order availability date - 05/06/2025
Grey 150mm 360mm 200mm Grey lid PCB mounting ABS IP65
CamdenBoss 7300-311C ABS Case Clear Lid 115 x 90 x 55mm 7300 Series
CamdenBoss 7300-311C ABS Case Clear Lid 115 x 90 x 55mm 7300 Series
Standard range
7300-311C
1+ £11.76

2 in stock, despatched same dayAdditional quantity lead time 5 months
Grey 55mm 115mm 90mm Wall Mounting Holes PCB mounting ABS IP65
CamdenBoss 7300-313C ABS Case Clear Lid 171 x 121 x 55mm 7300 Series
CamdenBoss 7300-313C ABS Case Clear Lid 171 x 121 x 55mm 7300 Series
Extended range
7300-313C
5+ £18.31

Order in multiples of 5


Available to back orderBack-order availability date - 05/06/2025
Grey body / transparent lid 55mm 171mm 121mm Clear lid PCB mounting ABS IP65
Order codeSize (mm)Mftrs part
30-573152 x 50 x 357300-362
30-573264 x 58 x 357300-302
30-5735115 x 65 x 557300-308
30-5736115 x 90 x 557300-311
30-5737115 x 90 x 807300-311
30-5739120x 120x 907300-387
30-5743160x 160x 907300-399
30-5744171x 121x 557300-313
30-5745171x 121x 807300-340
30-5747200x 120x 757300-373
30-5749222x 146x 757300-353
30-5751240x 160x1207300-3019
30-5752265x 185x957300-378
30-5753300x 230x 867300-3028
30-5754300x 230x1117300-3031
30-5755360x200x1507300-3039
30-5761115x 90x 557300-311C
30-5769171x121x 557300-313C


Trustpilot