CamdenBoss 7300-308 ABS Case Grey Lid 115 x 65 x 55mm 7300 Series

Extended range
Order Code:

30-5735

Brand: CamdenBoss MPN: 7300-308
Qty Unit Price (Ex VAT)
140+ £6.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 140
Available to back orderPlease contact us for lead time

The CamdenBoss ABS Case Grey Lid (115 x 65 x 55mm) 7300 Series has an advanced design with a solid construction to provide a housing for a wide range of electrical components and equipment. The design of these enclosures meets IP65 protection class, making them suitable for a wide range of uses. The standard unit includes: box and lid, 4x M4 non-magnetic machine screws, neoprene gasket.


  • Moulded from high quality ABS
  • Designed for rugged environments
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assemblies
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Heat resistant up to +85°C

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 55mm
Enclosure Length 115mm
Enclosure Width 65mm
External Features Grey lid
Internal Features PCB mounting
Material ABS
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot