CamdenBoss Camblock Plus 10.16mm Terminal Blocks Low Profile Rising Clamp

A range of 10.16mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These low profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • Available in a choice of ways
  • 10.1mm Low profile
  • Rating 10A 300V
  • Horizontal cable entry
  • Interlocking modules
  • Guided pin alignment
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTB0609/2 10.16mm Low Profile Rising Clamp Terminal Block 2p
Camblock Plus CTB0609/2 10.16mm Low Profile Rising Clamp Terminal Block 2p
Standard range
CTB0609/2
1+ £0.055

7 in stock, despatched same dayContact us for additional stock
2 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/3 10.16mm Low Profile Rising Clamp Terminal Block 3p
Camblock Plus CTB0609/3 10.16mm Low Profile Rising Clamp Terminal Block 3p
Standard range
CTB0609/3
1+ £0.087

16 in stock, despatched same dayContact us for additional stock
3 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/4 10.16mm Low Profile Rising Clamp Terminal Block 4p
Camblock Plus CTB0609/4 10.16mm Low Profile Rising Clamp Terminal Block 4p
Standard range
CTB0609/4
2000+ £0.660

Order in multiples of 2000


1,000 in Stock, despatched in 7 days
4 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/5 10.16mm Low Profile Rising Clamp Terminal Block 5p
Camblock Plus CTB0609/5 10.16mm Low Profile Rising Clamp Terminal Block 5p
Extended range
CTB0609/5
1000+ £0.783

Order in multiples of 1000


Available to back orderPlease contact us for lead time
5 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/6 10.16mm Low Profile Rising Clamp Terminal Block 6p
Camblock Plus CTB0609/6 10.16mm Low Profile Rising Clamp Terminal Block 6p
Extended range
CTB0609/6
1000+ £0.958

Order in multiples of 1000


Available to back orderPlease contact us for lead time
6 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/7 10.16mm Low Profile Rising Clamp Terminal Block 7p
Camblock Plus CTB0609/7 10.16mm Low Profile Rising Clamp Terminal Block 7p
Standard range
CTB0609/7
1000+ £1.13

Order in multiples of 1000


200 in Stock, despatched in 7 days
7 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/8 10.16mm Low Profile Rising Clamp Terminal Block 8p
Camblock Plus CTB0609/8 10.16mm Low Profile Rising Clamp Terminal Block 8p
Extended range
CTB0609/8
500+ £1.30

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/9 10.16mm Low Profile Rising Clamp Terminal Block 9p
Camblock Plus CTB0609/9 10.16mm Low Profile Rising Clamp Terminal Block 9p
Extended range
CTB0609/9
500+ £1.45

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/10 10.16mm Low Profile Rising Clamp Terminal Block 10p
Camblock Plus CTB0609/10 10.16mm Low Profile Rising Clamp Terminal Block 10p
Standard range
CTB0609/10
500+ £1.63

Order in multiples of 500


550 in Stock, despatched in 7 days
10 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/11 10.16mm Low Profile Rising Clamp Terminal Block 11p
Camblock Plus CTB0609/11 10.16mm Low Profile Rising Clamp Terminal Block 11p
Standard range
CTB0609/11
500+ £1.78

Order in multiples of 500


550 in Stock, despatched in 7 days
11 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Camblock Plus CTB0609/12 10.16mm Low Profile Rising Clamp Terminal Block 12p
Camblock Plus CTB0609/12 10.16mm Low Profile Rising Clamp Terminal Block 12p
Standard range
CTB0609/12
500+ £1.97

Order in multiples of 500


498 in Stock, despatched in 7 days
12 Green 10A Vertical Through Hole 10.16mm 1.31mm² 26 to 16AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3079CTB0609/2215.20
20-3078CTB0609/3324.60
20-3617CTB0609/4434.76
20-3616CTB0609/5544.92
20-3615CTB0609/6655.08
20-3614CTB0609/7765.24
20-3613CTB0609/8875.40
20-3612CTB0609/9985.56
20-3620CTB0609/101095.72
20-3619CTB0609/1111105.88
20-3618CTB0609/1212116.04

Rating10A 300V
Dielectric strength≥ 2kV
Insulation resistance5000MΩ @ 1000V DC
Pin/terminalTin plated brass
Wire clampNickel plated brass
ScrewM2.5 Nickel plated steel
Cable size0.4 to 1.3mm² (26 to 16 AWG)
PCB Hole size1.3mm
MouldingPA66 to UL94-V0
Operating temperature-33°C to +120°C


Trustpilot