Camblock Plus CTB0609/12 10.16mm Low Profile Rising Clamp Terminal Block 12p

Standard range
Order Code:

20-3618

Brand: CamdenBoss MPN: CTB0609/12
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £1.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
498 in Stock, despatched in 7 days

A 12 pole 10.16mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • 10.1mm Low profile
  • Rating 10A 300V
  • Horizontal cable entry
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 12
Pitch 10.16mm
Wire Gauge 1.31mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot