CamdenBoss Camblock Plus 10A 2.54mm Screwless Terminal Blocks Horizontal

<p>A range of 2.54mm <b>screwless terminal blocks</b> designed for use on PCBs.</p> <p>The connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.</p>
  • Available in a choice of ways
  • Horizontal cable entry
  • Rating 10A 300V
  • Just push in wire for secure connection
  • Interlocking modules
  • Easily breakable to desired number of poles
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3108CSTBP254H/227.6
20-3107CSTBP254H/3310.2
20-3764CSTBP254H/4412.7
20-3763CSTBP254H/5515.2
20-3762CSTBP254H/6617.8
20-3761CSTBP254H/7720.3
20-3760CSTBP254H/8822.9
20-3759CSTBP254H/9925.4
20-3767CSTBP254H/101027.9
20-3766CSTBP254H/111130.5
20-3765CSTBP254H/121233.0

Rating10A 300V
Insulation withstand voltage1250V AC
Insulation resistance500MΩ @ 500V DC
Pin/terminalTin plated brass
Cable size0.08 to 1.3mm² (28 to 16AWG)
PCB Hole size1.1mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +115°C

Trustpilot