Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
2000+ | £1.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 8-pole 2.54mm screwless terminal block designed for use on PCBs.
The connector is ideal for use where high volume or quick assembly is required. The terminal block provides a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 10A |
Mounting Direction | Horizontal |
Mounting Type | Through Hole |
No. of Ways | 8 |
Pitch | 2.54mm |
Wire Gauge | 1.3mm² |
Wire Gauge (AWG) | 28 to 16AWG |
Wire Termination | Screwless |
To use this facility please Sign In.
Sign In