CamdenBoss Camblock Plus 10mm 90° Terminal Blocks Rising Clamp Standard Prof.

A range of 10mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These standard profile connectors are ideal for use in any installation and provide a versatile wire to board connection method.
  • Available in a choice of ways
  • 90° Mounting
  • Interlocking mechanism
  • Rating 16A 300V
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminals
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP2550/2 10mm Standard Profile 90 Deg Rising Clamp T/Block 2p
Camblock Plus CTBP2550/2 10mm Standard Profile 90 Deg Rising Clamp T/Block 2p
Extended range
CTBP2550/2
2000+ £0.279

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/3 10mm Standard Profile 90 Deg Rising Clamp T/Block 3p
Camblock Plus CTBP2550/3 10mm Standard Profile 90 Deg Rising Clamp T/Block 3p
Extended range
CTBP2550/3
1500+ £0.412

Order in multiples of 1500


Available to back orderPlease contact us for lead time
3 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/4 10mm Standard Profile 90 Deg Rising Clamp T/Block 4p
Camblock Plus CTBP2550/4 10mm Standard Profile 90 Deg Rising Clamp T/Block 4p
Extended range
CTBP2550/4
1000+ £0.557

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/5 10mm Standard Profile 90 Deg Rising Clamp T/Block 5p
Camblock Plus CTBP2550/5 10mm Standard Profile 90 Deg Rising Clamp T/Block 5p
Extended range
CTBP2550/5
750+ £0.691

Order in multiples of 750


Available to back orderPlease contact us for lead time
5 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/6 10mm Standard Profile 90 Deg Rising Clamp T/Block 6p
Camblock Plus CTBP2550/6 10mm Standard Profile 90 Deg Rising Clamp T/Block 6p
Extended range
CTBP2550/6
750+ £0.824

Order in multiples of 750


Available to back orderPlease contact us for lead time
6 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/7 10mm Standard Profile 90 Deg Rising Clamp T/Block 7p
Camblock Plus CTBP2550/7 10mm Standard Profile 90 Deg Rising Clamp T/Block 7p
Extended range
CTBP2550/7
500+ £0.958

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/8 10mm Standard Profile 90 Deg Rising Clamp T/Block 8p
Camblock Plus CTBP2550/8 10mm Standard Profile 90 Deg Rising Clamp T/Block 8p
Extended range
CTBP2550/8
500+ £1.10

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/9 10mm Standard Profile 90 Deg Rising Clamp T/Block 9p
Camblock Plus CTBP2550/9 10mm Standard Profile 90 Deg Rising Clamp T/Block 9p
Extended range
CTBP2550/9
500+ £1.24

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/10 10mm Standard Profile 90 Deg Rising Clamp T/Block 10p
Camblock Plus CTBP2550/10 10mm Standard Profile 90 Deg Rising Clamp T/Block 10p
Extended range
CTBP2550/10
500+ £1.39

Order in multiples of 500


Available to back orderPlease contact us for lead time
10 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/11 10mm Standard Profile 90 Deg Rising Clamp T/Block 11p
Camblock Plus CTBP2550/11 10mm Standard Profile 90 Deg Rising Clamp T/Block 11p
Extended range
CTBP2550/11
250+ £1.51

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP2550/12 10mm Standard Profile 90 Deg Rising Clamp T/Block 12p
Camblock Plus CTBP2550/12 10mm Standard Profile 90 Deg Rising Clamp T/Block 12p
Extended range
CTBP2550/12
250+ £1.66

Order in multiples of 250


Available to back orderPlease contact us for lead time
12 Green 16A Horizontal Through Hole 10mm 3.31mm² 22 to 12AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3432CTBP2550/2215
20-3431CTBP2550/3325
20-3430CTBP2550/4435
20-3429CTBP2550/5545
20-3428CTBP2550/6655
20-3427CTBP2550/7765
20-3426CTBP2550/8875
20-3425CTBP2550/9985
20-3435CTBP2550/101095
20-3434CTBP2550/1111105
20-3433CTBP2550/1212115

Rating16A 300V
Withstand voltage1600V AC / 1 min
PinsTinned, nickel plated brass
Rising clampTinned, nickel plated brass
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.33 to 3.31mm² (22 to 12 AWG)
PCB Hole size1.3mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot