Camblock Plus CTBP2550/10 10mm Standard Profile 90 Deg Rising Clamp T/Block 10p

Extended range
Order Code:

20-3435

Brand: CamdenBoss MPN: CTBP2550/10
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
500+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 10 pole 10mm pitch professional rising clamp terminal block designed for use on PCBs.

This standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • 90° Mounting
  • Interlocking mechanism
  • Rating 16A 300V
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 16A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 10
Pitch 10mm
Wire Gauge 3.31mm²
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot