CamdenBoss Camblock Plus 2.5mm Female Terminal Blocks Screwless Pluggable

CamdenBoss Brand: CamdenBoss
<p>A range of 2.5mm pitch pluggable <b>screwless terminal blocks</b> designed for use on PCBs.</p> <p>These female plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.</p>
  • Available in a choice of ways
  • Rating 5A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)
20-3088CSTBP92HC/225.6
20-3087CSTBP92HC/338.1
20-3663CSTBP92HC/4410.6
20-3662CSTBP92HC/5513.1
20-3661CSTBP92HC/6615.6
20-3660CSTBP92HC/7718.1
20-3659CSTBP92HC/7820.6
20-3658CSTBP92HC/8923.1
20-3666CSTBP92HC/101025.6
20-3665CSTBP92HC/111128.1
20-3664CSTBP92HC/121230.6

Rating (UL)4A 150V
Rating (IEC)5A 250V
Insulation resistance500MΩ @ 500V DC
Withstand voltage1250V AC
Contact resistance20mΩ max.
ContactNickel plated bronze
SpringStainless steel
Cable size0.12 to 0.50mm² (26 to 20AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Camblock Plus CSTBP92HC/2 2.5 Pitch Pluggable Screwless Terminal Block 2p
Camblock Plus CSTBP92HC/2 2.5 Pitch Pluggable Screwless Terminal Block 2p
Standard range
Order code: 20-3088
MPN: CSTBP92HC/2

20 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.37
25+ £0.943
100+ £0.805
2 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/3 2.5 Pitch Pluggable Screwless Terminal Block 3p
Camblock Plus CSTBP92HC/3 2.5 Pitch Pluggable Screwless Terminal Block 3p
Standard range
Order code: 20-3087
MPN: CSTBP92HC/3

25 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £2.40
25+ £1.90
100+ £1.42
3 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/4 2.5 Pitch Pluggable Screwless Terminal Block 4p
Camblock Plus CSTBP92HC/4 2.5 Pitch Pluggable Screwless Terminal Block 4p
Extended range
Order code: 20-3663
MPN: CSTBP92HC/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.65
4 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/5 2.5 Pitch Pluggable Screwless Terminal Block 5p
Camblock Plus CSTBP92HC/5 2.5 Pitch Pluggable Screwless Terminal Block 5p
Extended range
Order code: 20-3662
MPN: CSTBP92HC/5

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.66
5 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/6 2.5 Pitch Pluggable Screwless Terminal Block 6p
Camblock Plus CSTBP92HC/6 2.5 Pitch Pluggable Screwless Terminal Block 6p
Extended range
Order code: 20-3661
MPN: CSTBP92HC/6

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.28
6 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/7 2.5 Pitch Pluggable Screwless Terminal Block 7p
Camblock Plus CSTBP92HC/7 2.5 Pitch Pluggable Screwless Terminal Block 7p
Extended range
Order code: 20-3660
MPN: CSTBP92HC/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.30
7 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/8 2.5 Pitch Pluggable Screwless Terminal Block 8p
Camblock Plus CSTBP92HC/8 2.5 Pitch Pluggable Screwless Terminal Block 8p
Extended range
Order code: 20-3659
MPN: CSTBP92HC/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £3.04
8 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/9 2.5 Pitch Pluggable Screwless Terminal Block 9p
Camblock Plus CSTBP92HC/9 2.5 Pitch Pluggable Screwless Terminal Block 9p
Extended range
Order code: 20-3658
MPN: CSTBP92HC/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.90
9 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/10 2.5 Pitch Pluggable Screwless Terminal Block 10p
Camblock Plus CSTBP92HC/10 2.5 Pitch Pluggable Screwless Terminal Block 10p
Extended range
Order code: 20-3666
MPN: CSTBP92HC/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.27
10 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/11 2.5 Pitch Pluggable Screwless Terminal Block 11p
Camblock Plus CSTBP92HC/11 2.5 Pitch Pluggable Screwless Terminal Block 11p
Extended range
Order code: 20-3665
MPN: CSTBP92HC/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.61
11 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless
Camblock Plus CSTBP92HC/12 2.5 Pitch Pluggable Screwless Terminal Block 12p
Camblock Plus CSTBP92HC/12 2.5 Pitch Pluggable Screwless Terminal Block 12p
Extended range
Order code: 20-3664
MPN: CSTBP92HC/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.91
12 5A 2.5mm 26 to 20AWG Terminal block Pluggable CSTBP92HC Screwless


Trustpilot