Camblock Plus CSTBP92HC/7 2.5 Pitch Pluggable Screwless Terminal Block 7p

Extended range
Order Code:

20-3660

Brand: CamdenBoss MPN: CSTBP92HC/7
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
500+ £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 7-pole 2.5mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 18.1mm
  • Rating 5A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 5A
Pitch 2.5mm
Wire Gauge 26 to 20AWG
Body Style Terminal block
Mounting Pluggable
Number of Ways 7
Series CSTBP92HC
Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot