CamdenBoss Camblock Plus 2.5mm Pluggable Terminal Block Screwless Male Horiz.

A range of 2.5mm pitch, pluggable, <b>screwless terminal blocks</b> designed for use on PCBs.<br/><br/> These horizontal male header connectors are ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Available in a choice of ways
  • Rating 5A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Camblock Plus CTBP93HC/2 2.5mm Pluggable Male Horizontal Terminal Block 2p
Camblock Plus CTBP93HC/2 2.5mm Pluggable Male Horizontal Terminal Block 2p
Extended range
CTBP93HC/2
2000+ £0.300

Order in multiples of 2000


799 available to back orderBack-order availability date - 08/03/2025
2 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/3 2.5mm Pluggable Male Horizontal Terminal Block 3p
Camblock Plus CTBP93HC/3 2.5mm Pluggable Male Horizontal Terminal Block 3p
Extended range
CTBP93HC/3
1000+ £0.200

Order in multiples of 1000


507 available to back orderBack-order availability date - 08/03/2025
3 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/4 2.5mm Pluggable Male Horizontal Terminal Block 4p
Camblock Plus CTBP93HC/4 2.5mm Pluggable Male Horizontal Terminal Block 4p
Extended range
CTBP93HC/4
1000+ £0.733

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/5 2.5mm Pluggable Male Horizontal Terminal Block 5p
Camblock Plus CTBP93HC/5 2.5mm Pluggable Male Horizontal Terminal Block 5p
Extended range
CTBP93HC/5
500+ £0.732

Order in multiples of 500


Available to back orderPlease contact us for lead time
5 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/6 2.5mm Pluggable Male Horizontal Terminal Block 6p
Camblock Plus CTBP93HC/6 2.5mm Pluggable Male Horizontal Terminal Block 6p
Extended range
CTBP93HC/6
500+ £0.866

Order in multiples of 500


Available to back orderPlease contact us for lead time
6 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/7 2.5mm Pluggable Male Horizontal Terminal Block 7p
Camblock Plus CTBP93HC/7 2.5mm Pluggable Male Horizontal Terminal Block 7p
Standard range
CTBP93HC/7
500+ £0.351

Order in multiples of 500


401 in Stock, despatched in 7 days
7 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/8 2.5mm Pluggable Male Horizontal Terminal Block 8p
Camblock Plus CTBP93HC/8 2.5mm Pluggable Male Horizontal Terminal Block 8p
Extended range
CTBP93HC/8
500+ £1.16

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/9 2.5mm Pluggable Male Horizontal Terminal Block 9p
Camblock Plus CTBP93HC/9 2.5mm Pluggable Male Horizontal Terminal Block 9p
Extended range
CTBP93HC/9
500+ £1.31

Order in multiples of 500


Available to back orderPlease contact us for lead time
9 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/10 2.5mm Pluggable Male Horizontal Terminal Block 10p
Camblock Plus CTBP93HC/10 2.5mm Pluggable Male Horizontal Terminal Block 10p
Standard range
CTBP93HC/10
100+ £0.495

Order in multiples of 100


252 in Stock, despatched in 7 days
10 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/11 2.5mm Pluggable Male Horizontal Terminal Block 11p
Camblock Plus CTBP93HC/11 2.5mm Pluggable Male Horizontal Terminal Block 11p
Extended range
CTBP93HC/11
250+ £1.62

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Camblock Plus CTBP93HC/12 2.5mm Pluggable Male Horizontal Terminal Block 12p
Camblock Plus CTBP93HC/12 2.5mm Pluggable Male Horizontal Terminal Block 12p
Extended range
CTBP93HC/12
250+ £1.75

Order in multiples of 250


Available to back orderPlease contact us for lead time
12 5A 2.5mm 26 to 20AWG Terminal block PCB CTBP93HC Screwless
Order codePart numberPolesLength (mm)
20-3043CTBP93HC/226.9
20-3042CTBP93HC/339.4
20-3267CTBP93HC/4411.9
20-3266CTBP93HC/5514.4
20-3265CTBP93HC/6616.9
20-3264CTBP93HC/7719.4
20-3263CTBP93HC/8821.9
20-3262CTBP93HC/9924.4
20-3270CTBP93HC/101026.9
20-3269CTBP93HC/111129.4
20-3268CTBP93HC/121231.9

Rating (IEC)5A 250V
Rating (UL)4A 150V
Insulation resistance500MΩ
Withstand voltage1250V AC / 1 min
Contact resistance20mΩ max.
SpringStainless steel
ContactNickel plated bronze
Cable size0.12 to 0.5mm² (26 to 20 AWG)
PCB Hole size1.4mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot