Camblock Plus CTBP93HC/10 2.5mm Pluggable Male Horizontal Terminal Block 10p

Standard range
Order Code:

20-3270

Brand: CamdenBoss MPN: CTBP93HC/10
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £0.495
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
252 available to back orderBack-order availability date - 26/01/2025

A 10 pole 2.5mm pitch, pluggable, screwless terminal block designed for use on PCBs.

This horizontal male header connector is ideal for use where high volume or quick assembly is required. The terminal blocks provide a versatile wire to board connection method, allowing for assemblies to be set up quickly and easily and also shortening the time required for maintenance.
  • Rating 5A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 5A
Pitch 2.5mm
Wire Gauge 26 to 20AWG
Body Style Terminal block
Mounting PCB
Number of Ways 10
Series CTBP93HC
Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot