CamdenBoss Camblock Plus 3.5mm Female Terminal Blocks Screwless Pluggable

<p>A range of 3.5mm pitch pluggable <b>screwless terminal blocks</b> designed for use on PCBs.</p> <p>These female plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.</p>
  • Available in a choice of ways
  • Rating 10A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings
  • Compatible with all 3.5mm pluggable male headers
Order codePart numberPolesLength (mm)
20-3086CSTBP92HD/227.9
20-3085CSTBP92HD/3311.4
20-3654CSTBP92HD/4414.9
20-3653CSTBP92HD/5518.4
20-3652CSTBP92HD/6621.9
20-3651CSTBP92HD/7725.4
20-3650CSTBP92HD/8828.9
20-3649CSTBP92HD/9932.4
20-3657CSTBP92HD/101035.9
20-3656CSTBP92HD/111139.4
20-3655CSTBP92HD/121242.9

Rating (UL)8A 300V
Rating (IEC)10A 250V
Insulation resistance500MΩ @ 500V DC
Withstand voltage2000V AC
Contact resistance20mΩ max.
ContactNickel plated bronze
SpringStainless steel
Cable size0.08 to 1.31mm² (28 to 16AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Camblock Plus CSTBP92HD/4 3.5mm Screwless Pluggable Terminal Block Female 4p
Camblock Plus CSTBP92HD/4 3.5mm Screwless Pluggable Terminal Block Female 4p
Extended range
CSTBP92HD/4
1000+ £0.835

Order in multiples of 1000


Available to back orderPlease contact us for lead time
4 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/5 3.5mm Screwless Pluggable Terminal Block Female 5p
Camblock Plus CSTBP92HD/5 3.5mm Screwless Pluggable Terminal Block Female 5p
Extended range
CSTBP92HD/5
500+ £1.03

Order in multiples of 500


Available to back orderPlease contact us for lead time
5 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/6 3.5mm Screwless Pluggable Terminal Block Female 6p
Camblock Plus CSTBP92HD/6 3.5mm Screwless Pluggable Terminal Block Female 6p
Extended range
CSTBP92HD/6
500+ £1.24

Order in multiples of 500


Available to back orderPlease contact us for lead time
6 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/7 3.5mm Screwless Pluggable Terminal Block Female 7p
Camblock Plus CSTBP92HD/7 3.5mm Screwless Pluggable Terminal Block Female 7p
Extended range
CSTBP92HD/7
500+ £1.45

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/8 3.5mm Screwless Pluggable Terminal Block Female 8p
Camblock Plus CSTBP92HD/8 3.5mm Screwless Pluggable Terminal Block Female 8p
Extended range
CSTBP92HD/8
500+ £1.66

Order in multiples of 500


Available to back orderPlease contact us for lead time
8 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/9 3.5mm Screwless Pluggable Terminal Block Female 9p
Camblock Plus CSTBP92HD/9 3.5mm Screwless Pluggable Terminal Block Female 9p
Extended range
CSTBP92HD/9
250+ £2.86

Order in multiples of 250


Available to back orderPlease contact us for lead time
9 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/10 3.5mm Screwless Pluggable Terminal Block Female 10p
Camblock Plus CSTBP92HD/10 3.5mm Screwless Pluggable Terminal Block Female 10p
Extended range
CSTBP92HD/10
250+ £2.06

Order in multiples of 250


Available to back orderPlease contact us for lead time
10 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/11 3.5mm Screwless Pluggable Terminal Block Female 11p
Camblock Plus CSTBP92HD/11 3.5mm Screwless Pluggable Terminal Block Female 11p
Extended range
CSTBP92HD/11
250+ £2.29

Order in multiples of 250


Available to back orderPlease contact us for lead time
11 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless
Camblock Plus CSTBP92HD/12 3.5mm Screwless Pluggable Terminal Block Female 12p
Camblock Plus CSTBP92HD/12 3.5mm Screwless Pluggable Terminal Block Female 12p
Extended range
CSTBP92HD/12
250+ £2.50

Order in multiples of 250


Available to back orderPlease contact us for lead time
12 10A 3.5mm 28 to 16AWG Terminal block Pluggable CSTBP92HD Screwless


Trustpilot