Camblock Plus CSTBP92HD/8 3.5mm Screwless Pluggable Terminal Block Female 8p

Extended range
Order Code:

20-3650

Brand: CamdenBoss MPN: CSTBP92HD/8
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
500+ £1.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 8-pole 3.5mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 28.9mm
  • Rating 10A 250V
  • Screwless connectivity
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Terminal block
Mounting Pluggable
Number of Ways 8
Series CSTBP92HD
Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot