CamdenBoss Camblock Plus 3.81mm Female Terminal Blocks Screwless Pluggable

CamdenBoss Brand: CamdenBoss
<p>A range of 3.81mm pitch pluggable <b>screwless terminal blocks</b> designed for use on PCBs.</p> <p>These female plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.</p>
  • Available in a choice of ways
  • Rating 10A 250V
  • Screwless connectivity
  • Solid and stranded cables
  • Solid block
  • Polarised mouldings
  • Compatible with all 3.81mm pluggable male headers
Order codePart numberPolesLength (mm)
20-3084CSTBP92HE/228.41
20-3083CSTBP92HE/3312.22
20-3645CSTBP92HE/4416.03
20-3644CSTBP92HE/5519.84
20-3643CSTBP92HE/6623.65
20-3642CSTBP92HE/7727.46
20-3641CSTBP92HE/8831.27
20-3640CSTBP92HE/9935.08
20-3648CSTBP92HE/101038.89
20-3647CSTBP92HE/111142.70
20-3646CSTBP92HE/121246.51

Rating (UL)8A 300V
Rating (IEC)10A 250V
Insulation resistance500MΩ @ 500V DC
Withstand voltage2000V AC
Contact resistance20mΩ max.
ContactNickel plated bronze
SpringStainless steel
Cable size0.08 to 1.31mm² (28 to 16AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Camblock Plus CSTBP92HE/2 3.81mm Screwless Pluggable Terminal Block Female 2p
Camblock Plus CSTBP92HE/2 3.81mm Screwless Pluggable Terminal Block Female 2p
Extended range
Order code: 20-3084
MPN: CSTBP92HE/2

91 in stock, despatched same dayContact us for additional stock
1+ £0.142
2 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/4 3.81mm Screwless Pluggable Terminal Block Female 4p
Camblock Plus CSTBP92HE/4 3.81mm Screwless Pluggable Terminal Block Female 4p
Extended range
Order code: 20-3645
MPN: CSTBP92HE/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.28
4 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/5 3.81mm Screwless Pluggable Terminal Block Female 5p
Camblock Plus CSTBP92HE/5 3.81mm Screwless Pluggable Terminal Block Female 5p
Extended range
Order code: 20-3644
MPN: CSTBP92HE/5

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.86
5 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/6 3.81mm Screwless Pluggable Terminal Block Female 6p
Camblock Plus CSTBP92HE/6 3.81mm Screwless Pluggable Terminal Block Female 6p
Extended range
Order code: 20-3643
MPN: CSTBP92HE/6

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.91
6 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/7 3.81mm Screwless Pluggable Terminal Block Female 7p
Camblock Plus CSTBP92HE/7 3.81mm Screwless Pluggable Terminal Block Female 7p
Extended range
Order code: 20-3642
MPN: CSTBP92HE/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.23
7 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/8 3.81mm Screwless Pluggable Terminal Block Female 8p
Camblock Plus CSTBP92HE/8 3.81mm Screwless Pluggable Terminal Block Female 8p
Extended range
Order code: 20-3641
MPN: CSTBP92HE/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.55
8 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/9 3.81mm Screwless Pluggable Terminal Block Female 9p
Camblock Plus CSTBP92HE/9 3.81mm Screwless Pluggable Terminal Block Female 9p
Extended range
Order code: 20-3640
MPN: CSTBP92HE/9

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.82
9 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/10 3.81mm Screwless Pluggable Terminal Block Female 10p
Camblock Plus CSTBP92HE/10 3.81mm Screwless Pluggable Terminal Block Female 10p
Extended range
Order code: 20-3648
MPN: CSTBP92HE/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.16
10 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/11 3.81mm Screwless Pluggable Terminal Block Female 11p
Camblock Plus CSTBP92HE/11 3.81mm Screwless Pluggable Terminal Block Female 11p
Extended range
Order code: 20-3647
MPN: CSTBP92HE/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.51
11 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless
Camblock Plus CSTBP92HE/12 3.81mm Screwless Pluggable Terminal Block Female 12p
Camblock Plus CSTBP92HE/12 3.81mm Screwless Pluggable Terminal Block Female 12p
Extended range
Order code: 20-3646
MPN: CSTBP92HE/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.81
12 10A 3.81mm 28 to 16AWG Terminal block Pluggable CSTBP92HE Screwless


Trustpilot