Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.142 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 2-pole 3.81mm pitch pluggable screwless terminal block designed for use on PCBs.
This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 10A |
---|---|
Pitch | 3.81mm |
Wire Gauge | 28 to 16AWG |
Body Style | Terminal block |
Mounting | Pluggable |
Number of Ways | 2 |
Series | CSTBP92HE |
Termination | Screwless |
To use this facility please Sign In.
Sign In