CamdenBoss Camblock Plus 5.08mm Terminal Blocks Female Vertical Rising Clamp

A range of 5.08mm pitch, pluggable, professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These vertical female plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.
  • Available in a choice of ways
  • Rating 20A 450V
  • Solid block
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Camblock Plus CTBP9308/2FL 5.08mm Pluggable Male Vertical Flanged T/Block 2p
Camblock Plus CTBP9308/2FL 5.08mm Pluggable Male Vertical Flanged T/Block 2p
Standard range
CTBP9308/2FL
2000+ £0.217

Order in multiples of 2000


1,866 in Stock, despatched in 7 days
2 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/3FL 5.08mm Pluggable Male Vertical Flanged T/Block 3p
Camblock Plus CTBP9308/3FL 5.08mm Pluggable Male Vertical Flanged T/Block 3p
Standard range
CTBP9308/3FL
2000+ £0.258

Order in multiples of 2000


1,866 in Stock, despatched in 7 days
3 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/4FL 5.08mm Pluggable Male Vertical Flanged T/Block 4p
Camblock Plus CTBP9308/4FL 5.08mm Pluggable Male Vertical Flanged T/Block 4p
Standard range
CTBP9308/4FL
1500+ £0.340

Order in multiples of 1500


413 in Stock, despatched in 7 days
4 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/5FL 5.08mm Pluggable Male Vertical Flanged T/Block 5p
Camblock Plus CTBP9308/5FL 5.08mm Pluggable Male Vertical Flanged T/Block 5p
Extended range
CTBP9308/5FL
1500+ £0.433

Order in multiples of 1500


Available to back orderPlease contact us for lead time
5 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/6FL 5.08mm Pluggable Male Vertical Flanged T/Block 6p
Camblock Plus CTBP9308/6FL 5.08mm Pluggable Male Vertical Flanged T/Block 6p
Extended range
CTBP9308/6FL
1000+ £0.515

Order in multiples of 1000


Available to back orderPlease contact us for lead time
6 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/7FL 5.08mm Pluggable Male Vertical Flanged T/Block 7p
Camblock Plus CTBP9308/7FL 5.08mm Pluggable Male Vertical Flanged T/Block 7p
Extended range
CTBP9308/7FL
1000+ £0.412

Order in multiples of 1000


Available to back orderPlease contact us for lead time
7 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/8FL 5.08mm Pluggable Male Vertical Flanged T/Block 8p
Camblock Plus CTBP9308/8FL 5.08mm Pluggable Male Vertical Flanged T/Block 8p
Extended range
CTBP9308/8FL
750+ £0.474

Order in multiples of 750


Available to back orderPlease contact us for lead time
8 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/9FL 5.08mm Pluggable Male Vertical Flanged T/Block 9p
Camblock Plus CTBP9308/9FL 5.08mm Pluggable Male Vertical Flanged T/Block 9p
Extended range
CTBP9308/9FL
750+ £0.515

Order in multiples of 750


Available to back orderPlease contact us for lead time
9 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/10FL 5.08mm Pluggable Male Vertical Flanged T/Block 10p
Camblock Plus CTBP9308/10FL 5.08mm Pluggable Male Vertical Flanged T/Block 10p
Standard range
CTBP9308/10FL
100+ £0.691

Order in multiples of 100


2,000 in Stock, despatched in 7 days
10 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/11FL 5.08mm Pluggable Male Vertical Flanged T/Block 11p
Camblock Plus CTBP9308/11FL 5.08mm Pluggable Male Vertical Flanged T/Block 11p
Extended range
CTBP9308/11FL
750+ £0.608

Order in multiples of 750


Available to back orderPlease contact us for lead time
11 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Camblock Plus CTBP9308/12FL 5.08mm Pluggable Male Vertical Flanged T/Block 12p
Camblock Plus CTBP9308/12FL 5.08mm Pluggable Male Vertical Flanged T/Block 12p
Extended range
CTBP9308/12FL
750+ £0.649

Order in multiples of 750


Available to back orderPlease contact us for lead time
12 20A 5.08mm 28 to 14AWG Flanged terminal block Pluggable CTBP9308/FL Rising clamp
Order codePart numberPolesLength (mm)
20-3300CTBP9308/2FL220.3
20-3299CTBP9308/3FL325.4
20-3298CTBP9308/4FL430.5
20-3297CTBP9308/5FL535.6
20-3296CTBP9308/6FL640.7
20-3295CTBP9308/7FL745.7
20-3294CTBP9308/8FL850.8
20-3293CTBP9308/9FL955.9
20-3303CTBP9308/10FL1061.0
20-3302CTBP9308/11FL1166.1
20-3301CTBP9308/12FL1271.1

Rating (UL)15A 300V
Rating (VDE/IMQ)20A 450V
Dielectric strength500V
Withstand voltage2kV AC / 1 min
Pin/terminalTinned, nickel plated copper alloy
Rising clampTinned, nickel plated copper alloy
Screw/torqueM3 Zinc plated steel / 0.5Nm
Cable size0.8 to 2mm² (28 to 14 AWG)
PCB Hole size1.7mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot