Camblock Plus CTBP9308/2FL 5.08mm Pluggable Male Vertical Flanged T/Block 2p

Standard range
Order Code:

20-3300

Brand: CamdenBoss MPN: CTBP9308/2FL
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
2000+ £0.217
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
1,866 available to back orderBack-order availability date - 16/01/2025

A 2 pole 5.08mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This vertical female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.
  • Rating 20A 450V
  • Solid block
  • Screw flanges
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 20A
Pitch 5.08mm
Wire Gauge 28 to 14AWG
Body Style Flanged terminal block
Mounting Pluggable
Number of Ways 2
Series CTBP9308/FL
Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot