CamdenBoss Camblock Plus 5.08mm Terminal Blocks Standard Profile Rising Clamp

A range of 5.08mm pitch professional rising clamp <b>terminal blocks</b> designed for use on PCBs.<br/><br/> These standard profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Available in a choice of ways
  • Rating 16A 300V
  • Horizontal cable entry
  • Double interlocking modules
  • Guided pin alignment
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge Wire Gauge (AWG) Wire Termination
Camblock Plus CTBP0108/2 5.08mm Standard Profile Rising Clamp Terminal Block 2p
Camblock Plus CTBP0108/2 5.08mm Standard Profile Rising Clamp Terminal Block 2p
Standard range
CTBP0108/2
1+ £0.212
25+ £0.205
100+ £0.184

Out of stock59 due on 26/02/2025
2 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/3 5.08mm Standard Profile Rising Clamp Terminal Block 3p
Camblock Plus CTBP0108/3 5.08mm Standard Profile Rising Clamp Terminal Block 3p
Standard range
CTBP0108/3
1+ £0.318
25+ £0.298
100+ £0.279

520 in stock, despatched same dayAdditional quantity lead time 7 days
3 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/4 5.08mm Standard Profile Rising Clamp Terminal Block 4p
Camblock Plus CTBP0108/4 5.08mm Standard Profile Rising Clamp Terminal Block 4p
Standard range
CTBP0108/4
100+ £0.454

Order in multiples of 100


298 in Stock, despatched in 7 days
4 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/5 5.08mm Standard Profile Rising Clamp Terminal Block 5p
Camblock Plus CTBP0108/5 5.08mm Standard Profile Rising Clamp Terminal Block 5p
Extended range
CTBP0108/5
750+ £0.577

Order in multiples of 750


Available to back orderPlease contact us for lead time
5 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/6 5.08mm Standard Profile Rising Clamp Terminal Block 6p
Camblock Plus CTBP0108/6 5.08mm Standard Profile Rising Clamp Terminal Block 6p
Standard range
CTBP0108/6
750+ £0.691

Order in multiples of 750


750 in Stock, despatched in 7 days
6 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/7 5.08mm Standard Profile Rising Clamp Terminal Block 7p
Camblock Plus CTBP0108/7 5.08mm Standard Profile Rising Clamp Terminal Block 7p
Extended range
CTBP0108/7
500+ £0.752

Order in multiples of 500


Available to back orderPlease contact us for lead time
7 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/8 5.08mm Standard Profile Rising Clamp Terminal Block 8p
Camblock Plus CTBP0108/8 5.08mm Standard Profile Rising Clamp Terminal Block 8p
Standard range
CTBP0108/8
500+ £0.845

Order in multiples of 500


100 in Stock, despatched in 7 days
8 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/9 5.08mm Standard Profile Rising Clamp Terminal Block 9p
Camblock Plus CTBP0108/9 5.08mm Standard Profile Rising Clamp Terminal Block 9p
Standard range
CTBP0108/9
500+ £0.938

Order in multiples of 500


35 in Stock, despatched in 7 days
9 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/10 5.08mm Standard Profile Rising Clamp T/Block 10p
Camblock Plus CTBP0108/10 5.08mm Standard Profile Rising Clamp T/Block 10p
Extended range
CTBP0108/10
500+ £1.07

Order in multiples of 500


Available to back orderPlease contact us for lead time
10 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/11 5.08mm Standard Profile Rising Clamp T/Block 11p
Camblock Plus CTBP0108/11 5.08mm Standard Profile Rising Clamp T/Block 11p
Extended range
CTBP0108/11
500+ £1.16

Order in multiples of 500


Available to back orderPlease contact us for lead time
11 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Camblock Plus CTBP0108/12 5.08mm Standard Profile Rising Clamp T/Block 12p
Camblock Plus CTBP0108/12 5.08mm Standard Profile Rising Clamp T/Block 12p
Standard range
CTBP0108/12
500+ £1.26

Order in multiples of 500


605 in Stock, despatched in 7 days
12 Green 16A Vertical Through Hole 5.08mm 3.31mm² 22 to 12AWG Rising clamp
Order codePart numberPolesLength (mm)
20-3077CTBP0108/2210.16
20-3076CTBP0108/3315.24
20-3607CTBP0108/4420.32
20-3606CTBP0108/5525.40
20-3605CTBP0108/6630.48
20-3604CTBP0108/7735.56
20-3603CTBP0108/8840.64
20-3602CTBP0108/9945.72
20-3610CTBP0108/101050.80
20-3609CTBP0108/111155.88
20-3608CTBP0108/121260.96

Rating16A 300V
Withstand voltage1600V AC / 1 min
Insulation resistance500MΩ @ 500V
Contact resistance20mΩ
Pin/terminalTin plated brass
Rising clampNickel plated brass
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.3 to 3.31mm² (22 to 12 AWG)
PCB Hole size1.5mm
MouldingPA to UL94-V0
Operating temperature-40°C to +105°C


Trustpilot