Camblock Plus CTBP0108/4 5.08mm Standard Profile Rising Clamp Terminal Block 4p

Standard range
Order Code:

20-3607

Brand: CamdenBoss MPN: CTBP0108/4
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.454
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
298 available to back orderBack-order availability date - 31/12/2024

A 4 pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Rating 16A 300V
  • Horizontal cable entry
  • Double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 16A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 4
Pitch 5.08mm
Wire Gauge 3.31mm²
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot