Site: Industry
Currency: GBP    
CamdenBoss CB1500-10SBK-KIT 1500 Series Enclosure & Wall Mount Kit Solid Black

CamdenBoss CB1500-10SBK-KIT 1500 Series Enclosure & Wall Mount Kit Solid Black

CamdenBoss
Extended range
Order Code:

31-1678

Brand: CamdenBoss MPN: CB1500-10SBK-KIT
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit Ex VAT
16 in stock, despatched same dayContact us for additional stock

A multi-purpose ABS enclosure with 45° angled faces that allow it to be mounted at an angle on desks or walls, or even right in a 90° corner.

The enclosure is supplied in a kit that includes a versatile wall-mounting system that provides a wide variety of mounting options.


  • Unventilated format
  • Colour: black
  • Multi-faceted design allows a wide variety of mounting orientations
  • PCB pillars in both lid and base
  • Lid is secured by a single screw for easy assembly and removal
  • Moulded in UL94-V0 rated ABS
  • Operating temperature: -10 to +80°C
  • Manufactured in the UK
  • External dimensions: 100 x 100 x 53.2mm including lid
  • CamdenBoss 1500 series

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 100mm
Enclosure Length 100mm
Enclosure Width 53.2mm
External Features Wall mounting
Internal Features PCB pillars
Material ABS
IP rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C