We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of multi-purpose ABS enclosures with 45° angled faces that allow them to be mounted at an angle on desks or walls, or even right in a 90° corner.
The enclosures are supplied in a kit that includes a versatile wall-mounting system that provides a wide variety of mounting options.
Multi-faceted design allows a wide variety of mounting orientations
PCB pillars in both lid and base
Lid is secured by a single screw for easy assembly and removal
Moulded in UL94-V0 rated ABS
Operating temperature: -10 to +80°C
Manufactured in the UK
External dimensions: 100 x 100 x 53.2mm including lid