Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £10.70 | £8.60 |
10+ | £9.96 | £8.02 |
50+ | £8.55 | £6.91 |
A multi-purpose ABS enclosure with 45° angled faces that allow it to be mounted at an angle on desks or walls, or even right in a 90° corner.
The enclosure is supplied in a kit that includes a versatile wall-mounting system that provides a wide variety of mounting options.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | White |
---|---|
Enclosure Height | 100mm |
Enclosure Length | 100mm |
Enclosure Width | 53.2mm |
External Features | Wall mounting |
Internal Features | PCB pillars |
Material | ABS |
IP rating | IP40 |
To use this facility please Sign In.
Sign In