CamdenBoss CFH16 Chassis 32mm Fuseholder

Order Code:

26-7696

Brand: CamdenBoss MPN: CFH16

Discontinued


Chassis mounting phenolic black fuseholder from CamdenBoss designed to accommodate 32 x 6.3mm fuses.


  • Single hole fixing with anti-rotation spigot
  • Terminated by 6.3mm faston terminals
  • 30A current rating
  • 300V voltage rating
  • Tin nckel plated brass contact
  • Black phenolic body
  • 150°C operating temperature
  • 60mm long, 7mm wide, 17.8mm high
  • UL, CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 6.3x32mm
Material Phenolic
Mounting Type Chassis
Nominal Voltage 300V

Reviews


Be the first to submit a review

Trustpilot