CamdenBoss CSTBV2/36 36 Way 10A 5.08mm Screwless Terminal Block

Extended range
Order Code:

21-2622

Brand: CamdenBoss MPN: CSTBV2/36
Qty Unit Price (Ex VAT)
5+ £10.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Screwless 36-pole terminal block, 5.08mm pitch, from the CamdenBoss CSTBV series.


  • Guided pin alignment
  • Anti solder wicking
  • Spacers available
  • Blocks easily breakable to desired number of poles
  • Made from UL94-V0 flame retardant moulding
  • Manufacturer's part CSTBV2/36

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 10A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 36
Pitch 5.08mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot