CamdenBoss End-stackable 12A Screwless Terminal Blocks

<p>A range of 5 and 5.08mm pitch end-stackable screwless terminal blocks from CamdenBoss.</p>
  • Manufactured in self extinguishing PA66
  • Blocks are supplied in various size strips
  • Produced from 1-pole units which are easily separated to individual requirements
  • Moulded in grey UL94-V0 flame retardant PA
  • 5mm or 5.08mm pitch
  • 10A rating
  • End plates available singly
  • UL, CUL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Direction Mounting Type No. of Ways Pitch Wire Gauge (AWG) Colour Current Rating Wire Gauge Wire Termination
CamdenBoss CSTBV1/2 2 Way 10A 5mm Screwless Terminal Block
CamdenBoss CSTBV1/2 2 Way 10A 5mm Screwless Terminal Block
Standard range
CSTBV1/2
5+ £0.423
100+ £0.382
500+ £0.361

Order in multiples of 5


268 in stock, despatched same dayAdditional quantity lead time 7 days
Through hole 2 5mm 30 to 16AWG Grey 10A 1.5mm² Screwless
CamdenBoss CSTBV1/3 3 Way 10A 5mm Screwless Terminal Block
CamdenBoss CSTBV1/3 3 Way 10A 5mm Screwless Terminal Block
Extended range
CSTBV1/3
2000+ £0.820

Order in multiples of 2000


1,744 available to back orderBack-order availability date - 19/02/2025
Through hole 3 5mm 30 to 16AWG Grey 10A 1.5mm² Screwless
CamdenBoss CSTBV1/36 36 Way 10A 5mm Screwless Terminal Block
CamdenBoss CSTBV1/36 36 Way 10A 5mm Screwless Terminal Block
Extended range
CSTBV1/36
50+ £13.06
100+ £12.48

Order in multiples of 50


Available to back orderPlease contact us for lead time
Horizontal Through Hole 36 5mm 16AWG Grey 10A 1.5mm² Screwless
CamdenBoss CSTBV2/2 2 Way 10A 5.08mm Screwless Terminal Block
CamdenBoss CSTBV2/2 2 Way 10A 5.08mm Screwless Terminal Block
Standard range
CSTBV2/2
5+ £0.760
100+ £0.570
250+ £0.532
500+ £0.520

Order in multiples of 5


1,945 in stock, despatched same dayAdditional quantity lead time 7 days
Through hole 2 5.08mm 30 to 16AWG Grey 10A 1.5mm² Screwless
CamdenBoss CSTBV2/4 4 Way 10A 5.08mm Screwless Terminal Block
CamdenBoss CSTBV2/4 4 Way 10A 5.08mm Screwless Terminal Block
Extended range
CSTBV2/4
1000+ £1.14

Order in multiples of 1000


10 available to back orderBack-order availability date - 19/02/2025
Through hole 4 5.08mm 30 to 16AWG Grey 10A 1.5mm² Screwless
CamdenBoss CSTBV2/36 36 Way 10A 5.08mm Screwless Terminal Block
CamdenBoss CSTBV2/36 36 Way 10A 5.08mm Screwless Terminal Block
Extended range
CSTBV2/36
5+ £10.79

Order in multiples of 5


Available to back orderPlease contact us for lead time
Horizontal Through Hole 36 5.08mm 16AWG Grey 10A 1.5mm² Screwless
CamdenBoss End Plates for 21-2620/2
CamdenBoss End Plates for 21-2620/2
Standard range
CSTBV/EW
5+ £0.062

Order in multiples of 5


350 in stock, despatched same dayAdditional quantity lead time 7 days
Current rating10A 250V AC
Pin terminals5 micron tinned nickel plated brass
Pitch5 or 5.08mm
PCB hole diameter1.1mm
Conductor acceptance1.5mm²
Max. temperature+110°C


Trustpilot