CamdenBoss CTB Series 9.52mm Pitch 32A 750V Rising Clamp Power Terminal

<p>A range of professional rising clamp terminal blocks with a 9.52 pitch.</p>
  • 2 and 3-pole double interlocking mechanism for increased strength
  • 9.52mm pitch
  • Moulded in green UL94-V0 flame retardant PA68
  • 4mm² cable entry (12AWG)
  • VDE, IMQ and UL approved
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

PolesTypeLengthCamden partOrder code
2Rising power clamp terminal19.04mmCTB04VZ/221-0234
3Rising power clamp terminal28.56mmCTB04VZ/321-0236
6Rising power clamp terminal57.12mmCTB04VZ/621-0240
Dielectric strength:±3kV/60 sec
Insulation resistance:10M²
Working temperature:–20°C to +110°C
Material:UL94 V-0 flame retardant PA68
Pin/terminal:5µ tinned, nickel plated brass
Rising clamp:Zinc plated steel
Screw type:M3 steel, 6µ zinc and colour passivated
and tropicalized
Screw max. torque:0.5Nm
PCB hole size:Ø1.1mm (recommended)

Trustpilot