CamdenBoss CTB04VZ/2 2 Way 32A Terminal Block 9.52mm

Extended range
Order Code:

21-0234

Brand: CamdenBoss MPN: CTB04VZ/2
  • Quickly find another product in this range by No. of Ways:

    2 3 6
Qty Unit Price (Ex VAT)
1000+ £1.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
816 available to back orderBack-order availability date - 29/01/2025

Professional 2-way rising clamp terminal block from CamdenBoss with a 9.52mm pitch, suitable for PCB mounting.


  • Double interlocking mechanism for increased strength
  • Moulded in green UL94-V0 flame retardant PA68
  • 4mm² cable entry (12AWG)
  • VDE, IMQ and UL approved
  • Guided pin alignment
  • Captive screws
  • Voltage rating 750V
  • Current rating 32A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 32A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 2
Pitch 9.52mm
Voltage Rating 750V
Wire Gauge 4mm²
Wire Gauge (AWG) 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot