Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.738 |
25+ | £0.601 |
50+ | £0.583 |
100+ | £0.546 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Standard profile interlocking terminal block from Camden Boss CTB0118 series with 2 poles, 7.62mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 24A |
Mounting Direction | Vertical |
Mounting Type | Through Hole |
No. of Ways | 2 |
Pitch | 7.62mm |
Voltage Rating | 750V |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 14AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In