CamdenBoss 7.62mm Pitch Interlocking Terminal Blocks 20A

<p>Standard rising clamp terminal blocks from CamdenBoss CTB0118 Series, which interlock to provide any number of connections.</p>
  • 7.62mm pitch
  • 24A rating
  • Moulded in green flame retardant UL94V-0 Polyamide 6,6
  • UL and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Type No. of Ways Colour Current Rating Mounting Direction Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
CamdenBoss CTB0118/2 2 Way 24A 7.62mm Pitch Rising Clamp Terminal Block
CamdenBoss CTB0118/2 2 Way 24A 7.62mm Pitch Rising Clamp Terminal Block
Standard range
CTB0118/2
5+ £0.738
25+ £0.601
50+ £0.583
100+ £0.546

Order in multiples of 5


375 in stock, despatched same dayAdditional 500 due on 04/06/2025
Through Hole 2 Green 24A Vertical 7.62mm 750V 2.5mm² 14AWG Rising clamp
CamdenBoss CTB0118/3 3 Way 24A 7.62mm Pitch Rising Clamp Terminal Block
CamdenBoss CTB0118/3 3 Way 24A 7.62mm Pitch Rising Clamp Terminal Block
Standard range
CTB0118/3
5+ £0.926
25+ £0.875
50+ £0.835
100+ £0.795

Order in multiples of 5


20 in stock, despatched same dayAdditional 500 due on 04/06/2025
Through Hole 2 Green 24A Vertical 7.62mm 750V 2.5mm² 14AWG Rising clamp
CamdenBoss CTB0118/4 4 Way 24A 7.62mm Pitch Rising Clamp Terminal Block
CamdenBoss CTB0118/4 4 Way 24A 7.62mm Pitch Rising Clamp Terminal Block
Standard range
CTB0118/4
1+ £1.33

Out of stock100 due on 07/05/2025
Through hole 4 Green 24A Vertical 7.62mm 750V 2.5mm² 14AWG Rising clamp
Rating24A/500V
Insulation resistance740MΩ
Wire size2.5mm²
Height above PB13.8mm
Width9.8mm


Trustpilot