CamdenBoss CTB0118/3 3 Way 24A 7.62mm Pitch Rising Clamp Terminal Block

Standard range
Order Code:

21-1742

Brand: CamdenBoss MPN: CTB0118/3
Qty Unit Price (Ex VAT)
5+ £0.926
25+ £0.875
50+ £0.835
100+ £0.795
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
20 in stock, despatched same dayAdditional 500 due on 04/06/2025

Standard profile interlocking terminal block from CamdenBoss CTB0118 Series with 3 poles, 7.62mm pitch.


  • 24A current rating, 750V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • Double interlocking mechanism for increased strength
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Guided pin alignment
  • UL and CE Approved,
  • Manufacturer's part CTB0118/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 2
Pitch 7.62mm
Voltage Rating 750V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot