Christmas Opening Hours and Delivery Dates here
CamdenBoss CTB0500/9 9 Way 14A Low Profile Terminal Block 5mm Pitch

Image Representative of Range

CamdenBoss CTB0500/9 9 Way 14A Low Profile Terminal Block 5mm Pitch

Order Code:

21-4518

Brand: CamdenBoss MPN: CTB0500/9
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £2.66
10+ £2.42
25+ £2.28
50+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Low profile interlocking terminal block from the CamdenBoss CTB0500 Series, with 9 poles, 5mm pitch.


  • 14A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2kV dielectric strength
  • 1.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Captive screw
  • UL, VDE and CE approved
  • Manufacturer's part CTB0500/9

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 9
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 16AWG
Wire Termination Rising clamp
Voltage Rating 250V
Current Rating 14A
Colour Green
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot