CamdenBoss 14A Low Profile Terminal Blocks

<P>Miniature rising clamp<STRONG> terminal blocks </STRONG>from the <STRONG>CamdenBoss CTB0500 </STRONG>Series, which interlock to provide any number of connections.</P>
  • Moulded in green Polyamide 6,6 which is flame retardant to UL94V-0
  • UL and CE approved
  • 5mm pitch
  • 14A rating
  • Professional Rising Clamp
  • Approved VDE

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Type Mounting Direction No. of Ways Colour Current Rating Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
CamdenBoss CTB0500/2 2 Way 14A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB0500/2 2 Way 14A Low Profile Terminal Block 5mm Pitch
Standard range
CTB0500/2
5+ £0.680
100+ £0.618
500+ £0.557

Order in multiples of 5


1,151 in stock, despatched same dayAdditional 435 due on 26/02/2025
Through Hole 2 Green 14A 5mm 250V 1.5mm² 16AWG Rising clamp
CamdenBoss CTB0500/3 3 Way 14A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB0500/3 3 Way 14A Low Profile Terminal Block 5mm Pitch
Standard range
CTB0500/3
5+ £0.960
100+ £0.810
500+ £0.750

Order in multiples of 5


3 in stock, despatched same dayAdditional 250 due on 26/02/2025
Through Hole 3 Green 14A 5mm 250V 1.5mm² 16AWG Rising clamp
CamdenBoss CTB0500/4 4 Way 14A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB0500/4 4 Way 14A Low Profile Terminal Block 5mm Pitch
Standard range
CTB0500/4
5+ £1.46
10+ £1.31
25+ £1.21

Order in multiples of 5


41 in stock, despatched same dayAdditional quantity lead time 7 days
Through hole Vertical 4 Green 14A 5mm 250V 1.5mm² 16AWG Rising clamp
CamdenBoss CTB0500/5 5 Way 14A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB0500/5 5 Way 14A Low Profile Terminal Block 5mm Pitch
Extended range
CTB0500/5
1500+ £1.56

Order in multiples of 1500


883 available to back orderBack-order availability date - 08/03/2025
Through hole Vertical 5 Green 14A 5mm 250V 1.5mm² 16AWG Rising clamp
CamdenBoss CTB0500/6 6 Way 14A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB0500/6 6 Way 14A Low Profile Terminal Block 5mm Pitch
Standard range
CTB0500/6
5+ £1.98
10+ £1.77
25+ £1.67

Order in multiples of 5


44 in stock, despatched same dayAdditional quantity lead time 7 days
Through hole Vertical 6 Green 14A 5mm 250V 1.5mm² 16AWG Rising clamp
CamdenBoss CTB0500/9 9 Way 14A Low Profile Terminal Block 5mm Pitch
CamdenBoss CTB0500/9 9 Way 14A Low Profile Terminal Block 5mm Pitch
Extended range
CTB0500/9
5+ £2.66
10+ £2.42
25+ £2.28
50+ £2.22

Order in multiples of 5


Available to back orderPlease contact us for lead time
Through hole Vertical 9 Green 14A 5mm 250V 1.5mm² 16AWG Rising clamp
Rating14A/250V
Insulation resistance>40MΩ
Wire size1.5mm²
Height above PCB10mm
Width8.1mm


Trustpilot