CamdenBoss CTB0500/4 4 Way 14A Low Profile Terminal Block 5mm Pitch

Image Representative of Range

CamdenBoss CTB0500/4 4 Way 14A Low Profile Terminal Block 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-4513

Brand: CamdenBoss MPN: CTB0500/4
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £1.46
10+ £1.31
25+ £1.21
Price per unit Ex VAT
Order in multiples of 5
41 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile interlocking terminal block from the CamdenBoss CTB0500 Series, with 4 poles, 5mm pitch.


  • 14A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2kV dielectric strength
  • 1.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Captive screw
  • UL, VDE and CE approved
  • Manufacturer's part CTB0500/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 14A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 4
Pitch 5mm
Voltage Rating 250V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Rising clamp

Order Code: 21-3596

MPN: CTBP0500/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£0.420
Available to back orderBack-order availability date - 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C