CamdenBoss CTB3000/4 4 Way 24A Low Profile 45° Terminal Block 5mm Pitch

Standard range
Order Code:

21-2634

Brand: CamdenBoss MPN: CTB3000/4
Qty Unit Price (Ex VAT)
5+ £1.03
100+ £0.911
500+ £0.818
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
44 in stock, despatched same dayAdditional quantity lead time 5 months

45° low profile terminal block, part of the CamdenBoss CTB3000 Series, with 4 poles, 5mm pitch.


  • 24A current rating
  • 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, grey colour
  • Zinc plated steel clamp
  • M2.5 steel screw
  • UL94-V0 flame retardant moulding
  • UL and CE Approved
  • Manufacturer's part CTB3000/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 24A
Mounting Direction 45°
Mounting Type Through Hole
No. of Ways 4
Pitch 5mm
Voltage Rating 250V
Wire Gauge 4mm²
Wire Gauge (AWG) 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot