CamdenBoss CTB9500/4 4 Way 12A Term Block Top Entry Header Closed 7.5mm Pitch

Standard range
Order Code:

21-2468

Brand: CamdenBoss MPN: CTB9500/4
Qty Unit Price (Ex VAT)
5+ £0.660
25+ £0.410
50+ £0.350
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
50 in stock, despatched same dayAdditional quantity lead time 7 days

Pluggable male rising clamp terminal block from the CamdenBoss CTB9500 Series, top entry closed ended header type with 4 poles, 7.5mm pitch.


  • Vertical body style
  • 12A current rating, 500V voltage rating
  • Solder termination
  • PCB mounting
  • 3kV dielectric strength
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9500/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot