Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £1.07 |
100+ | £0.887 |
500+ | £0.763 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pluggable 7.62mm pitch rising clamp side entry open ended header from the CamdenBoss CTB9558 Series, with 6 poles.
The range includes horizontal male PCB mountings in both closed ended and open ended styles.
Each style is available from Rapid with any combination from 2 to 12 poles.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 12A |
---|---|
Pitch | 7.62mm |
Wire Gauge | 12AWG |
Body Style | Horizontal |
Mounting | PCB |
Number of Ways | 6 |
Series | CTB |
Termination | Pluggable rising clamp |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In