CamdenBoss Easy Break Terminal Strips

<p>These <STRONG>easy break terminal strips </STRONG>from <STRONG>CamdenBoss</STRONG> make life simpler for installers to create the exact number of poles required without having to use cutting tools when connecting copper conductors.</p>
  • Easily snapped into the required number of poles
  • No remaining burrs
  • No tools needed to cut to length
  • Save time and money
  • Supplied in strips of 12-poles
  • Three sizes available encompassing insert sizes of 3, 3.5 and 4.4 diameter
  • Available in black Polyamide 6,6 UL94 V2
  • Standard insert is nickel-plated brass with zinc-plated steel screws
  • Screws are supplied in open position
  • Continuous working temperature range is –30°C to +110°C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Current Rating Pitch Wire Gauge Body Style Mounting Number of Ways Series Termination
CamdenBoss CTSOS431 24A Easy Break Black Terminal Strip
CamdenBoss CTSOS431 24A Easy Break Black Terminal Strip
Standard range
CTSOS431
5+ £1.23
25+ £1.07

Order in multiples of 5


43 in stock, despatched same dayAdditional 100 due on 26/02/2025
24A 8mm 14AWG Terminal strip Screw 12 CTSOS Screw
CamdenBoss CTSOS433 41A Easy Break Black Terminal Strip
CamdenBoss CTSOS433 41A Easy Break Black Terminal Strip
Standard range
CTSOS433
5+ £1.52
25+ £1.32

Order in multiples of 5


23 in stock, despatched same dayAdditional 100 due on 16/04/2025
41A 10mm 10AWG Terminal strip Screw 12 CTSOS Screw
CamdenBoss CTSOS434 57A Easy Break Black Terminal Strip
CamdenBoss CTSOS434 57A Easy Break Black Terminal Strip
Standard range
CTSOS434
5+ £2.24
25+ £2.15

Order in multiples of 5


Out of stock100 due on 02/04/2025
57A 12mm 8AWG Terminal strip Screw 12 CTSOS Screw
LengthWidthInset sizeMftrs. part no.Order code
19.5mm17.5mm3mmCTSOS43121-1697
118.1mm19mm3.5mmCTSOS43321-1698
142.2mm20.8mm4.4mmCTSOS43421-1699


Trustpilot