CamdenBoss CTSOS434 57A Easy Break Black Terminal Strip

Standard range
Order Code:

21-1699

Brand: CamdenBoss MPN: CTSOS434
Qty Unit Price (Ex VAT)
5+ £2.24
25+ £2.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
19 in stock, despatched same dayAdditional quantity lead time 8 weeks

This easy break terminal strip from CamdenBoss makes life simpler for installers to create the exact number of poles required without having to use cutting tools when connecting copper conductors.


  • Easily snapped into the required number of poles
  • No remaining burrs
  • No tools needed to cut to length
  • Pitch 12mm
  • Current rating 57A
  • Voltage rating 450V
  • Wire size 10mm²
  • Supplied in black Polyamide 6,6 UL94 V2
  • Standard insert is nickel-plated brass with zinc-plated steel screws
  • Screws are supplied in open position
  • Continuous working temperature range is –30°C to +110°C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal strip
Current Rating 57A
Mounting Screw
Number of Ways 12
Pitch 12mm
Series CTSOS
Termination Screw
Wire Gauge 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot