Site: Industry
Currency: GBP    
Hylec HYPS-01712 Plug and Socket Terminal Strip (pair) 6A

Hylec HYPS-01712 Plug and Socket Terminal Strip (pair) 6A

Hylec
Standard range
Order Code:

21-4278

Brand: Hylec MPN: HYPS-01712
Qty Unit Price (Ex VAT)
1+ £3.63
Price per unit Ex VAT
69 in stock, despatched same dayAdditional quantity lead time 3 weeks

This 6A 12-pole terminal block is designed in an easily connectable plug and socket style. The components are manufactured from natural Polyamide 6/6 and contain nickel-plated brass inserts. Additional features include a solid brass pin and a stainless steel spring that maximises application lifetime and improves contact to contact mating.

The plug and socket components are approved to VDE and, although designed for a wide range of applications, is especially suitable for lighting applications.


  • Solid brass pin for better conductivity
  • Stainless steel spring has better memory than split pin
  • High foot meets lighting application requirements
  • VDE approved
  • Supplied as a plug and socket pair
Body Style N/A
Current Rating 6A
Mounting N/A
Number of Ways 12
Pitch 9.6mm
Series HYPS
Termination Plug and socket
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, February 22, 2019 | Question by: Rapid Customer | Product code: 21-4278
Q. Can these be cut up like a choc block? Thanks
A. Hi Adrian, thanks for your question. These can be carefully cut to the required number of ways.
Wednesday, August 22, 2018 | Question by: Rapid Customer | Product code: 21-4278
Q. would like to use these to replace the multi-pole terminal plugs and sockets and better organize the wiring in my '81 Fiat Spider. Although rated a 6 Amps can they be used in 8 and 12 Amp circuits
A. Hi Charlie, thank you for your question. We would not recommend using these for above the current rating recommended. The closest option would be 65-0003.
Sunday, August 14, 2016 | Question by: Rapid Customer | Product code: 21-4278
Q. Can this be used to daisy chain one component to another? Thanks.
A. Hi Jeremy, thank you for your question. This would be possible to daisy chain components, the parts can be cut down to size for ease of use, the plugs/sockets are not linked internally.

Reviews

Easy Connect

Reviewed by: KJW - Monday, August 31, 2015
I have been investigating connectors for some time to be able to disconnect the many wires from a mimic board to the various connections around my model railway. A high quality product and fast delivery. A recommended item.

What a supplier!

Reviewed by: P Horton - Wednesday, July 16, 2014
I have been looking for something like this for ages, to allow me to split a model railway base board and all it's associated electrics! Great price, high quality product and superfast delivery I will be using Rapid much more often after this experience

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C