CamdenBoss End-stackable 45° Screwless Terminal Blocks 12A

<p>End-stackable terminal blocks with lever-operated cable clamps for speed of assembly which ensure good connections, without the danger of screws being inadequately tightened.</p>
  • 5.08mm pitch
  • 10A rating
  • 45° wire entry
  • Moulded in light grey Polyamide to UL94V-0
  • UL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Type No. of Ways Voltage Rating Wire Gauge (AWG) Colour Current Rating Mounting Direction Pitch Wire Gauge Wire Termination
CamdenBoss CSTB/2 2 Way 10A 45 Degree Terminal Block5.08mm
CamdenBoss CSTB/2 2 Way 10A 45 Degree Terminal Block5.08mm
Standard range
CSTB/2
5+ £1.23
10+ £1.10
100+ £0.903

Order in multiples of 5


173 in stock, despatched same dayAdditional quantity lead time 5 months
Through Hole 2 250V 16AWG Grey 10A 45° 5.08mm 1.5mm² Screwless
CamdenBoss CSTB/3 3 Way 10A 45 Degree Terminal Block5.08mm
CamdenBoss CSTB/3 3 Way 10A 45 Degree Terminal Block5.08mm
Standard range
CSTB/3
500+ £0.917

Order in multiples of 500


1,575 available to back orderBack-order availability date - 12/02/2025
Through Hole 3 250V 16AWG Grey 10A 45° 5.08mm 1.5mm² Screwless
CamdenBoss CSTB/4 4 Way 10A 45 Degree Terminal Block5.08mm
CamdenBoss CSTB/4 4 Way 10A 45 Degree Terminal Block5.08mm
Standard range
CSTB/4
5+ £1.92
10+ £1.31
100+ £0.920

Order in multiples of 5


918 in stock, despatched same dayAdditional quantity lead time 7 days
Through Hole 4 250V 16AWG Grey 10A 45° 5.08mm 1.5mm² Screwless
CamdenBoss CSTB/5 5 Way 10A 45 Degree Terminal Block5.08mm
CamdenBoss CSTB/5 5 Way 10A 45 Degree Terminal Block5.08mm
Standard range
CSTB/5
5+ £1.58
10+ £1.43
100+ £1.34

Order in multiples of 5


53 in stock, despatched same dayAdditional quantity lead time 7 days
Through Hole 5 250V 16AWG Grey 10A 45° 5.08mm 1.5mm² Screwless
CamdenBoss CSTB/6 6 Way 12A 45 Degree Terminal Block 5.08mm
CamdenBoss CSTB/6 6 Way 12A 45 Degree Terminal Block 5.08mm
Standard range
CSTB/6
5+ £3.76
10+ £3.39

Order in multiples of 5


23 in stock, despatched same dayAdditional quantity lead time 7 days
Through hole 6 22 to 16AWG Grey 10A 45° 5.08mm 1.5mm² Screwless
Manufacturer's part no.TypeOrder code
CSTB/22-way21-1510
CSTB/33-way21-1515
CSTB/44-way21-1520
CSTB/55-way21-1525
CSTB/66-way 21-4322
Rating10A/250V AC
Temperature rating+120°C
Insulation resistance>5MΩ
Wire size1.5mm²
PCB hole size1.1mm dia.
Height above PCB13mm
Width16.2mm


Trustpilot