Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £3.76 |
10+ | £3.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
End stackable 45° 6-way terminal block, part of the CamdenBoss CSTB series.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Current Rating | 10A |
Mounting Direction | 45° |
Mounting Type | Through hole |
No. of Ways | 6 |
Pitch | 5.08mm |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 22 to 16AWG |
Wire Termination | Screwless |
To use this facility please Sign In.
Sign In