CAT S60 Smartphone with integrated FLIR Camera

Order Code:

85-3695

Brand: CAT MPN: CAT S60

Discontinued


The CAT S60 is a Smartphone with Integrated Thermal Imaging Camera from FLIR.

FLIR is the global leader in thermal imaging technology, and they have put their heat sensitive technology in a smartphone for the very first time. The S60 is ideal for builders, electricians, emergency services, utility workers and rescue organisations.

The thermal camera can also be used to almost endless effect, saving time and money by detecting heat loss around windows, spotting moisture and finding overheating appliances.

As with all CAT products, the S60 is also an extremely tough rugged smartphone. It features a Corning® Gorilla® Glass 4 touch screen, and it even exceeds military specifications. The S60 has been designed to withstand a drop onto concrete from up to 1.8m. The rugged credentials of the S60 also make this the world's most waterproof smartphone, able to handle depths of up to five metres for one hour, turning it into a reliable underwater camera.


  • Thermal imaging camera, powered by FLIR
  • Strengthened Die Cast Frame
  • Drop proof to 1.8m, MIL Spec 810G
  • Super bright display (typical 540 nits), Gorilla Glass 4
  • 4.7 inch HD capacitive multi-touch with auto wet finger and glove support
  • Optimised battery performance (3800mAh)
  • High quality audio experience (>105dB)
  • Underwater 13MP main camera with dual flash, 5MP front-facing camera
  • 4G LTE
  • Snapdragon 617 Octa-core processor
  • 32 Gbyte ROM, 3 Gbyte RAM
  • Android Marshmallow
  • Manufacturer's part: Cat S60
Type Smartphone
Detector Resolution 720 x 1280pixel

Questions

*Question functionality currently disabled
Wednesday, May 25, 2016 | Question by: Rapid Customer | Product code: 85-3695
Q. hi what warranty is on this unit and can extended warranty be bought
A. Hi Peter, thank you for your question. The warranty is one year against faulty materials and workmanship, unfortunately we do not offer an extended warranty option.

Trustpilot