Alpha Wire 1180C SL005 Command/Control Cable 22AWG 10 Core (30.5m Reel)

Standard range
Order Code:

01-5428

Brand: Alpha Wire MPN: 1180C SL005
Qty Unit Price (Ex VAT)
1+ £73.44
3+ £70.87
5+ £68.27
10+ £56.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 weeks

This high-grade Alpha Wire 10-core communication and control cable is suitable for use in a range of intercom and security systems.


  • 22AWG
  • Insulated with grey PVC
  • Equivalent to Belden 8442/3/4/5
  • Voltage rating 300V
  • Temperature range -20°C to +80°C
  • UL and CSA approved
  • Supplied on reels of 30.5m
  • Manufacturer's part 1180C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 6.7mm
Colour Grey
Conductor Cross-section 0.35mm²
Insulation Material PVC
Length 30.5m
No. of Cores 10
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot